EUR | USD
Favorite

PM3700-60-RC 5mH @ 1kHz 2 Line Common Mode Choke Surface Mount 2A DCR 70mOhm
Price & Procurement
1.211 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
10 2,42900 €24,29
25 2,22680 €55,67
50 1,90280 €95,14
100 1,70050 €170,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PM3700-60-RCTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,70055 €
  • Digi-Reel®  : PM3700-60-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.211 - Immediate
  • Unit Price: Digi-Reel®

PM3700-60-RC

Datasheet
Digi-Key Part Number PM3700-60-RCCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PM3700-60-RC
Copy  
Description COMMON MODE CHOKE 5MH 2A 2LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5mH @ 1kHz 2 Line Common Mode Choke Surface Mount 2A DCR 70mOhm

Copy  
Customer Reference
Documents & Media
Datasheets PM3700 Series
Environmental Information PM3700 Series Material Declaration
Mfg CAD Models PM3700.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models PM3700-60-RC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PM3700
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 5mH @ 1kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 70mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number PM3700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PM3700-70-RC

CMC 10MH 1.5A 2LN SMD

Bourns Inc.

2,63000 € Details

PM3700-20-RC

CMC 500UH 6A 2LN SMD

Bourns Inc.

2,63000 € Details

PM3700-40-RC

COMMON MODE CHOKE 1MH 4A 2LN SMD

Bourns Inc.

2,63000 € Details

SM712-TP

TVS DIODE 12V 21V SOT23

Micro Commercial Co

0,93000 € Details
Additional Resources
Standard Package 1
Other Names PM3700-60-RCCT