EUR | USD
Favorite

PM3700-20-RC 500µH @ 1kHz 2 Line Common Mode Choke Surface Mount 6A DCR 10mOhm
Price & Procurement
1.740 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 €2,63
10 2,42900 €24,29
25 2,22680 €55,67
50 1,90280 €95,14
100 1,70050 €170,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PM3700-20-RCTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,70055 €
  • Digi-Reel®  : PM3700-20-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.740 - Immediate
  • Unit Price: Digi-Reel®

PM3700-20-RC

Datasheet
Digi-Key Part Number PM3700-20-RCCT-ND
Copy  
Manufacturer

Bourns Inc.

Copy  
Manufacturer Part Number PM3700-20-RC
Copy  
Description CMC 500UH 6A 2LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

500µH @ 1kHz 2 Line Common Mode Choke Surface Mount 6A DCR 10mOhm

Copy  
Customer Reference
Documents & Media
Datasheets PM3700 Series
Environmental Information PM3700 Series Material Declaration
Mfg CAD Models PM3700.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models PM3700-20-RC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PM3700
Packaging Cut Tape (CT) 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 500µH @ 1kHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number PM3700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ACM7060-301-2PL-TL01

CMC 5A 2LN 300 OHM SMD

TDK Corporation

1,57000 € Details

PM3700-40-RC

COMMON MODE CHOKE 1MH 4A 2LN SMD

Bourns Inc.

2,63000 € Details

PM3700-60-RC

COMMON MODE CHOKE 5MH 2A 2LN SMD

Bourns Inc.

2,63000 € Details

PM3700-70-RC

CMC 10MH 1.5A 2LN SMD

Bourns Inc.

2,63000 € Details

CM6560R-104

CMC 100UH 8.5A 2LN SMD

API Delevan Inc.

12,58000 € Details

2761021447

FERRITE BEAD 2SMD 1LN

Fair-Rite Products Corp.

0,25000 € Details
Additional Resources
Standard Package 1
Other Names PM3700-20-RCCT