Add To Favorites
CAY10-104J4LF 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12 €
10 0,11100 1,11 €
25 0,07680 1,92 €
50 0,06000 3,00 €
100 0,04290 4,29 €
250 0,03340 8,35 €
500 0,02654 13,27 €
1.000 0,01884 18,84 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAY10-104J4LFCT-ND
Copy   CAY10-104J4LFCT-ND
Quantity Available 38.530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAY10-104J4LF

Copy   CAY10-104J4LF
Description RES ARRAY 4 RES 100K OHM 0804
Copy   RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals

Copy   100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Documents & Media
Datasheets CAY10 Series
Environmental Information CAY10-J4LF Series Material Declaration
Mfg CAD Models CAY10-J4.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series CAY10
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names CAY10-104J4LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAY10-104J4LFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01187 €
  • Digi-Reel® ? : CAY10-104J4LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.530 - Immediate
  • Unit Price: Digi-Reel®

00:39:04 3/24/2019