EUR | USD
Favorite

LT6105HMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
11.797 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 €3,19
10 2,86000 €28,60
25 2,70400 €67,60
100 2,34330 €234,33
250 2,22316 €555,79
500 1,99484 €997,42
1.000 1,70054 €1.700,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6105HMS8#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,70054 €
  • Digi-Reel®  : LT6105HMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.797 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT6105HMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.937 - Immediate
  • Unit Price: 3,04000 €

LT6105HMS8#TRPBF

Datasheet
Digi-Key Part Number LT6105HMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6105HMS8#TRPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 100kHz
Voltage - Input Offset 100µV
Current - Supply 300µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 36V, ±1.425V ~ 18V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1192A

BOARD EVAL LT6105

Analog Devices Inc.

42,62000 € Details
You May Also Be Interested In

AD7896JRZ

IC ADC 12BIT SAR 8SOIC

Analog Devices Inc.

12,91000 € Details

CMD17-21VGD/TR8

LED GREEN DIFFUSED 0805 SMD

Visual Communications Company - VCC

0,46000 € Details

T520V337M2R5ATE025

CAP TANT POLY 330UF 2.5V 2917

KEMET

1,36000 € Details

ECS-2532HS-250-3-G

XTAL OSC XO 25.0000MHZ CMOS SMD

ECS Inc.

7,12000 € Details

LT3065MPMSE#PBF

IC REG LIN POS ADJ 500MA 12MSOP

Analog Devices Inc.

10,32000 € Details

APX809S-29SA-7

IC SUPERVISOR 1 CHANNEL SOT23

Diodes Incorporated

0,32000 € Details
Additional Resources
Standard Package 1
Other Names LT6105HMS8#TRPBFCT