EUR | USD
Favorite

Price & Procurement
2.234 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,21000 €3,21
10 2,88200 €28,82
25 2,72440 €68,11
100 2,36100 €236,10
250 2,23992 €559,98
500 2,00984 €1.004,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP7102ACPZ-R7TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.450 - Immediate
  • Unit Price: 1,71333 €
  • Digi-Reel®  : ADP7102ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.234 - Immediate
  • Unit Price: Digi-Reel®

ADP7102ACPZ-R7

Datasheet
Digi-Key Part Number ADP7102ACPZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7102ACPZ-R7
Copy  
Description IC REG LIN POS ADJ 300MA 8LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 19.675V
Voltage Dropout (Max) 0.325V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 900µA
Current - Supply (Max) 1,4mA
PSRR 80dB ~ 50dB (10kHz ~ 100kHz)
Control Features Enable, Power Good, Under Voltage Lockout
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0396-ARDZ

EVAL BOARD CO/H2S GAS DETECTION

Analog Devices Inc.

66,06000 € Details

EVAL-CN0290-SDPZ

BOARD EVAL CN0290-SDPZ

Analog Devices Inc.

166,86000 € Details

EVAL-CN0292-SDZ

EVAL BOARD FOR CN0292-SDZ

Analog Devices Inc.

106,60000 € Details
You May Also Be Interested In

ADR02AKSZ-REEL7

IC VREF SERIES 0.1% SC70-5

Analog Devices Inc.

2,63000 € Details

ADP7112ACBZ-5.0-R7

IC REG LINEAR 5V 200MA 6WLCSP

Analog Devices Inc.

1,41000 € Details

PESD0603-240

TVS DIODE 24V 45V 0603

Littelfuse Inc.

0,37000 € Details

DLP0NSN900HL2L

CMC 100MA 2LN 90 OHM SMD

Murata Electronics

0,49000 € Details

ADR530ARTZ-REEL7

IC VREF SHUNT 0.4% SOT23-3

Analog Devices Inc.

1,49000 € Details

ADR4520BRZ

IC VREF SERIES 0.02% 8SOIC

Analog Devices Inc.

7,42000 € Details
Additional Resources
Standard Package 1
Other Names ADP7102ACPZ-R7CT