EUR | USD
Favorite

ACS780LLRTR-050U-T Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Price & Procurement
6.889 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 €4,08
5 3,60600 €18,03
10 3,18500 €31,85
25 2,58400 €64,60
50 2,28360 €114,18
100 2,22350 €222,35
500 1,86292 €931,46
1.000 1,74273 €1.742,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1818-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,68264 €
  • Digi-Reel®  : 620-1818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.889 - Immediate
  • Unit Price: Digi-Reel®

ACS780LLRTR-050U-T

Datasheet
Digi-Key Part Number 620-1818-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS780LLRTR-050U-T
Copy  
Description HIGH-PRECISION LINEAR HALL-EFFEC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sensor 50A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module

Copy  
Customer Reference
Documents & Media
Datasheets ACS780xLR
Product Training Modules Hall Effect Current Sensor
Design Resources Development Tool Selector
HTML Datasheet ACS780xLR
EDA / CAD Models ACS780LLRTR-050U-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring DC
Sensor Type Hall Effect, Differential
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 60mV/A
Frequency DC ~ 120kHz
Linearity ±1%
Accuracy ±1.5%
Voltage - Supply 4.5V ~ 5.5V
Response Time 3.6µs
Current - Supply (Max) 15mA
Operating Temperature -40°C ~ 150°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 7-PowerSMD Module
Supplier Device Package 7-PSOF
Base Part Number ACS780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

1,87000 € Details

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

Digi-Reel® Details

TSC2011IST

IC CURR SENSE 1 CIRCUIT 8MINISO

STMicroelectronics

1,04404 € Details
You May Also Be Interested In

ACS780LLRTR-050B-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,08000 € Details

ACS780LLRTR-100U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,08000 € Details

150080GS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

0,15000 € Details

ACS711KEXLT-31AB-T

SENSOR CURRENT HALL 31A AC/DC

Allegro MicroSystems

1,20000 € Details

ACS781LLRTR-050U-T

HIGH-PRECISION LINEAR HALL-EFFEC

Allegro MicroSystems

4,08000 € Details

ACS723LLCTR-10AU-T

SENSOR CURRENT HALL 10A DC

Allegro MicroSystems

3,80000 € Details
Additional Resources
Standard Package 1
Other Names 620-1818-1