ABM8W-25.0000MHZ-7-D1X-T3 | ||
---|---|---|
DigiKey Part Number | 535-14057-2-ND - Tape & Reel (TR) 535-14057-1-ND - Cut Tape (CT) 535-14057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8W-25.0000MHZ-7-D1X-T3 | |
Description | CRYSTAL 25.0000MHZ 7PF SMD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8W-25.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,56000 € | 5,60 € |
50 | 0,50360 € | 25,18 € |
100 | 0,44770 € | 44,77 € |
500 | 0,42528 € | 212,64 € |
1.000 | 0,35813 € | 358,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,33575 € | 1.007,25 € |
6.000 | 0,32456 € | 1.947,36 € |
15.000 | 0,31337 € | 4.700,55 € |