TRIACs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.357 In Stock | 1 : 15,07000 € Tube | - | Tube | Last Time Buy | Standard | 1.5 kV | 20 A | 3 V | 200A @ 50Hz | 50 mA | - | Single | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-3PFM | ||
15.000 Marketplace | 532 : 0,48367 € Bulk | - | Bulk | Active | Logic - Sensitive Gate | 700 V | 800 mA | 2 V | 8A @ 60Hz | 5 mA | - | Single | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18.000 Marketplace | 503 : 0,51821 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
83.437 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
82.489 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
58.074 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
37.163 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18.587 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
14.545 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11.892 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8.716 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
7.086 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6.000 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5.026 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4.910 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2.819 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2.500 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.774 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.753 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1.440 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
855 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
785 Marketplace | 246 : 1,05370 € Bag | - | Bag | Obsolete | Standard | 600 V | 5 A | 1.5 V | 50A @ 60Hz | 20 mA | - | Single | - | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
396 Marketplace | 246 : 1,05370 € Bulk | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
904 Marketplace | 241 : 1,07963 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
89.992 Marketplace | 226 : 1,14872 € Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |