SCRs

Results: 128
Stocking Options
Environmental Options
Media
Exclude
128Results
Applied FiltersRemove All

Showing
of 128
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
127.941
Marketplace
744 : 0,33996 €
Bulk
-
Bulk
Active
400 V
800 mV
200 µA
2.5 V
300 mA
470 mA
5 mA
10 µA
8A @ 60Hz
Standard Recovery
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92
J113RL1
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
18.054
Marketplace
744 : 0,33996 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
J113RL1
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
75.309
Marketplace
583 : 0,43345 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
J113RL1
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
48.988
Marketplace
583 : 0,43345 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
J113RL1
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
44.300
Marketplace
583 : 0,43345 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1.787
Marketplace
583 : 0,43345 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1.300
Marketplace
583 : 0,43345 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3.000
Marketplace
277 : 0,91791 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3.272
Marketplace
252 : 1,01139 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1.165
Marketplace
252 : 1,01139 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
107.500
Marketplace
231 : 1,10485 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
31.477
Marketplace
231 : 1,10485 €
Bulk
-
Bulk
Active
500 V
800 mV
100 µA
1.4 V
3 A
4 A
5 mA
50 µA
40A @ 50Hz
Standard Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 ( MP-3Z)
17.410
Marketplace
202 : 1,26634 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
ISL9N302AS3
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
561
Marketplace
198 : 1,28333 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
138.000
Marketplace
194 : 1,31732 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SILICON CONTROLLED RECTIFIER
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
3.714
Marketplace
183 : 1,39383 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
75.767
Marketplace
179 : 1,42782 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
17.368
Marketplace
179 : 1,42782 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
845
Marketplace
179 : 1,42782 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SILICON CONTROLLED RECTIFIER
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
9.825
Marketplace
173 : 1,47884 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2.752
Marketplace
168 : 1,52131 €
Bulk
-
Bulk
Obsolete
600 V
1 V
10 mA
1.7 V
6 A
9.4 A
15 mA
2 mA
90A @ 50Hz
Standard Recovery
-40°C ~ 150°C
-
-
Through Hole
TO-220-3
TO-220-3
8.100
Marketplace
166 : 1,53831 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
INFINFIPAN60R360PFD7SXKSA1
SILICON CONTROLLED RECTIFIER, 80
Renesas Electronics Corporation
64.011
Marketplace
163 : 1,56380 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5.665
Marketplace
154 : 1,65727 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2.796
Marketplace
154 : 1,65727 €
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 128

About SCRs


An SCR (Silicon Controlled Rectifier) is a type of thyristor—a solid-state semiconductor device used primarily for controlling high voltages and currents in power electronics. Structurally, an SCR is made up of four alternating layers of p-type and n-type material (PNPN), forming three junctions and three terminals: the anode (A), where current enters the device; the cathode (K), where current exits; and the gate (G), which serves as the control terminal. In its default state, the SCR is off and blocks current flow even if a forward voltage is applied across the anode and cathode. It only turns on when a small current is applied to the gate terminal, and conducts until the current drops below a certain threshold (the holding current). Applying a reverse voltage helps block further conduction, but does not independently turn the SCR off.

The device operates in several distinct modes that define its switching behavior. In forward blocking mode, a positive voltage is applied to the anode relative to the cathode, but no conduction occurs because the gate signal is either absent or insufficient. In reverse blocking mode, a negative voltage is applied to the cathode, preventing conduction in the reverse direction. When a sufficient gate signal is applied during forward blocking mode, the SCR enters forward conduction mode, allowing current to flow from anode to cathode and remaining in this state until the current drops below its holding threshold.

Several key electrical parameters define SCR behavior and performance. The gate triggering current (IGT) and gate triggering voltage (VGT) must exceed certain minimum values to initiate conduction. The latching current (IL) is the minimum current needed to trigger the SCR into conduction. Once the SCR is conducting, the holding current (IH) is the minimum current required to maintain that conduction; if the current drops below this level, the SCR will turn off. The turn-off time (TOFF) refers to how long it takes for the SCR to stop conducting after the gate signal is removed and the current drops below the holding threshold. An important consideration for reliable operation is the critical rate of rise of off-state voltage (dv/dt)—if the voltage across the SCR rises too quickly in the off state, it may inadvertently trigger conduction without a gate signal.

When selecting an SCR for a specific application, several key factors require consideration. The breakover voltage determines the maximum voltage the SCR can block while in the off state, while the reverse voltage rating becomes especially important if the SCR will be used in circuits where voltage polarity might change. Proper attention to the holding current, gate trigger requirements, and thermal management is also crucial. SCRs, like all high-power semiconductor devices, produce heat during operation and may require proper heat sinking to avoid thermal breakdown or failure. For users looking to control heavy loads or convert AC to DC with precision, SCRs offer a reliable and durable solution that has proven effective across numerous industrial and commercial applications.