Test Points
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266.997 In Stock | 1 : 0,18000 € Cut Tape (CT) 2.000 : 0,10306 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | - | No Insulation | - | |||
70.575 In Stock | 1 : 0,21000 € Cut Tape (CT) 2.000 : 0,12193 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | - | No Insulation | - | |||
0 In Stock 48.000 Marketplace Check Lead Time | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,15705 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | - | No Insulation | - | |||
5.244 In Stock | 1 : 0,27000 € Cut Tape (CT) 2.000 : 0,15705 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.049" (1.25mm) | - | No Insulation | - |