PC Pin Receptacles, Socket Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1.000 : 1,09376 € Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.135" (3.43mm) | 0.022" (0.56mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1.000 : 1,39641 € Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.135" (3.43mm) | 0.022" (0.56mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1.000 : 1,61633 € Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.135" (3.43mm) | 0.022" (0.56mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1.000 : 1,90914 € Bulk | Bulk | Active | No Tail | Solder | 0.306" (7.77mm) | 0.065" ~ 0.082" (1.65mm ~ 2.08mm) | - | 0.107" (2.72mm) | 0.135" (3.43mm) | 0.022" (0.56mm) | - | 0.306" (7.77mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |