Barrier Blocks

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
U-4
CONN BARRIER STRIP 4CIRC 1.16"
Curtis Industries
40
In Stock
1 : 125,40000 €
Bulk
Bulk
Active
Barrier Block
4
8
1.160" (29.46mm)
2
250A
600V
250MCM (kcmil) - 6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
U-2
CONN BARRIER STRIP 2CIRC 1.16"
Curtis Industries
51
In Stock
1 : 89,39000 €
Bulk
Bulk
Active
Barrier Block
2
4
1.160" (29.46mm)
2
250A
600V
250MCM (kcmil) - 6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
U-1
CONN BARRIER STRIP 1CIRCUIT
Curtis Industries
46
In Stock
1 : 43,18000 €
Bulk
Bulk
Active
Barrier Block
1
2
-
2
250A
600V
250MCM (kcmil) - 6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
U-3
CONN BARRIER STRIP 3CIRC 1.16"
Curtis Industries
6
In Stock
1 : 101,73000 €
Bulk
Bulk
Active
Barrier Block
3
6
1.160" (29.46mm)
2
250A
600V
250MCM (kcmil) - 6 AWG
Screws
Closed
2 Wall (Dual)
Flange
-
Showing
of 4

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.