Specialized Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Operating Temperature
Grade
Qualification
102-FCCSP
SINGLE-CHIP LOW-POWER 76GHZ TO 8
Texas Instruments
0
In Stock
Check Lead Time
1.000 : 15,15764 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Radar Sensor
CAN, I2C, SPI, UART
-40°C ~ 125°C
Automotive
AEC-Q100
102-FCCSP
SINGLE-CHIP LOW-POWER 76GHZ TO 8
Texas Instruments
0
In Stock
Check Lead Time
1.000 : 15,91493 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Radar Sensor
CAN, I2C, SPI, UART
-40°C ~ 125°C
Automotive
AEC-Q100
102-FCCSP
SINGLE-CHIP LOW-POWER 76GHZ TO 8
Texas Instruments
0
In Stock
Check Lead Time
1.000 : 15,91493 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Radar Sensor
CAN, I2C, SPI, UART
-40°C ~ 125°C
Automotive
AEC-Q100
Showing
of 3

Specialized Sensors


Specialized Sensors are devices designed for specific requirements or for niche applications. The sensor types are accelerometer, gyroscope, magnetometer, pressure, temperature, humidity, light, air quality monitor, analog-to-frequency converter, anemometer, battery sensor, biometric, bubble detector, button press, camshaft, capacitive, contact sensor, depth gauge, dry contact sensor, fingerprint, force sensing, gas, geiger tube, infrared, joystick, and laser power, among others.