Programmable Oscillators

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results

Showing
of 36
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
0°C ~ 70°C
-
28mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-UPO-14PIN
XTAL OSC PRG XO HCMOS 3.3V 50PPM
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
0°C ~ 70°C
-
28mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
0°C ~ 70°C
-
45mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
-40°C ~ 85°C
-
45mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
-40°C ~ 85°C
-
28mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 5V 50PPM
ECS Inc.
52
Factory
Value Added Item
1 : 5,54000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±50ppm
0°C ~ 70°C
-
45mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
ECS-P53^P55 Series
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
0°C ~ 70°C
-
30mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-P53^P55 Series
XTAL OSC PRG XO HCMOS 3.3V 50PPM
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
0°C ~ 70°C
-
30mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-P53^P55 Series
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-P53^P55 Series
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
0°C ~ 70°C
-
50mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-P53^P55 Series
XTAL OSC PROG XO HCMOS 5V 50PPM
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
5V
-
±50ppm
0°C ~ 70°C
-
50mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-P53^P55 Series
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
2.350
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
-40°C ~ 85°C
-
50mA
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
ECS-UPO-5X7
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
2.977
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
-10°C ~ 70°C
-
28mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-5X7
XTAL OSC PRG XO HCMOS 3.3V 50PPM
ECS Inc.
2.977
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-10°C ~ 70°C
-
28mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-5X7
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
2.942
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
-40°C ~ 85°C
-
28mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-5X7
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
2.977
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
-10°C ~ 70°C
-
45mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-5X7
XTAL OSC PROG XO HCMOS 5V 50PPM
ECS Inc.
2.977
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±50ppm
-10°C ~ 70°C
-
45mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-5X7
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
2.977
Factory
Value Added Item
1 : 6,78000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
-40°C ~ 85°C
-
45mA
-
Surface Mount
4-SMD, No Lead
4-SMD (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ECS-UPO-8PIN
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
192
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
0°C ~ 70°C
-
28mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-8PIN
XTAL OSC PRG XO HCMOS 3.3V 50PPM
ECS Inc.
192
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
0°C ~ 70°C
-
28mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-8PIN
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
192
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
-40°C ~ 85°C
-
28mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-8PIN
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
192
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
0°C ~ 70°C
-
45mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-8PIN
XTAL OSC PROG XO HCMOS 5V 50PPM
ECS Inc.
190
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±50ppm
0°C ~ 70°C
-
45mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-8PIN
XTAL OSC PROG XO HCMOS 5V 100PPM
ECS Inc.
192
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 150 MHz
Enable/Disable
HCMOS
5V
-
±100ppm
-40°C ~ 85°C
-
45mA
-
Through Hole
8-DIP, 4 Leads (Half Size, Metal Can)
-
0.520" L x 0.520" W (13.20mm x 13.20mm)
0.213" (5.40mm)
ECS-UPO-14PIN
XTAL OSC PROG XO HCMOS 3.3V
ECS Inc.
993
Factory
Value Added Item
1 : 7,72000 €
Tube
Tube
Active
Crystal
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
1 MHz ~ 125 MHz
Enable/Disable
HCMOS
3.3V
-
±100ppm
0°C ~ 70°C
-
45mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
-
0.815" L x 0.508" W (20.70mm x 12.90mm)
0.197" (5.00mm)
Showing
of 36

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.