Programmable Oscillators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
950
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.000 : 0,67369 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
109
In Stock
1 : 1,12000 €
Cut Tape (CT)
1.000 : 0,84643 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6013JA2B-040K000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
42
In Stock
1 : 0,75000 €
Tube
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
1.000
In Stock
1 : 0,78000 €
Cut Tape (CT)
2.000 : 0,58732 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
750
In Stock
1 : 0,86000 €
Cut Tape (CT)
1.000 : 0,64778 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
Showing
of 5

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.