Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock | 1 : 29,65000 € Bulk | Bulk | Active | Board Mount | Absolute | 30PSI (206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 60PSI (413.69kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
708 In Stock | 1 : 34,19000 € Bulk | Bulk | Active | Board Mount | Differential | ±2.32PSI (±16kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
1.167 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
363 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Vented Gauge | 15PSI (103.42kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | - | - | Through Hole | 4-SIP, Side Port | 4-SIP | |||
295 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.87PSI (±6kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | ±12.33PSI (±85kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMD | |||
132 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Differential | ±30PSI (±206.84kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | ±120PSI (±827.37kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
108 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Absolute | 15PSI (103.42kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
2.003 In Stock | 1 : 36,46000 € Bulk | Bulk | Active | Board Mount | Vented Gauge | 60PSI (413.69kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 120PSI (827.37kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
744 In Stock | 1 : 37,10000 € Bulk | Bulk | Active | Board Mount | Differential | ±14.5PSI (±100kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±58.02PSI (±400kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
700 In Stock | 1 : 39,74000 € Bulk | Bulk | Active | Board Mount | Differential | ±5.8PSI (±40kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±29.01PSI (±200kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
1.640 In Stock | 1 : 40,06000 € Tube | Tube | Active | Board Mount | Vented Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 250PSI (1723.69kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Top Port | 8-SMD | |||
285 In Stock | 1 : 40,55000 € Bulk | Bulk | Active | Board Mount | Absolute | 23.21PSI (160kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 58.02PSI (400kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Side Port | 8-SMD | |||
180 In Stock | 1 : 43,10000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±10.84PSI (±74.75kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
125 In Stock | 1 : 46,14000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.36PSI (±2.49kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±12.65PSI (±87.21kPa) | -20°C ~ 85°C | - | - | Through Hole | 4-SIP, Dual Ports, Opposite Sides | 4-SIP | |||
80 In Stock | 1 : 52,59000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Amplified Output, Temperature Compensated | PC Pin | ±9.76PSI (±67.28kPa) | -20°C ~ 85°C | - | - | Through Hole | 4-SIP, Dual Ports, Same Side | 4-SIP | |||
1.355 In Stock | 1 : 53,59000 € Tube | Tube | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±9.76PSI (±67.28kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
495 In Stock | 1 : 57,61000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.04PSI (±0.25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±9.76PSI (±67.28kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
289 In Stock | 1 : 30,27000 € Tube | Tube | Active | Board Mount | Absolute | 15PSI (103.42kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 30PSI (206.84kPa) | -20°C ~ 85°C | - | - | Through Hole | 4-SIP, Side Port | 4-SIP | |||
179 In Stock | 1 : 32,62000 € Bulk | Bulk | Active | Board Mount | Absolute | 150PSI (1034.21kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 250PSI (1723.69kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Top Port | 8-SMD | |||
228 In Stock | 1 : 33,66000 € Bulk | Bulk | Active | Board Mount | Differential | ±1PSI (±6.89kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±10PSI (±68.95kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Opposite Sides | 8-DIP | |||
464 In Stock | 1 : 35,87000 € Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
363 In Stock | 1 : 37,32000 € Tube | Tube | Active | Board Mount | Absolute | 60PSI (413.69kPa) | I2C | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | J Lead | 120PSI (827.37kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Top Port | 8-SMD | |||
1.563 In Stock | 1 : 39,45000 € Bulk | Bulk | Active | Board Mount | Vented Gauge | 60PSI (413.69kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 120PSI (827.37kPa) | -20°C ~ 85°C | - | - | Through Hole | 8-DIP (0.524", 13.30mm), Top Port | 8-DIP | |||
147 In Stock | 1 : 39,89000 € Bulk | Bulk | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | SPI | 12 b | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | ±30PSI (±206.84kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMD | |||
456 In Stock | 1 : 40,68000 € Bulk | Bulk | Active | Board Mount | Differential | ±0.18PSI (±1.25kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.95V ~ 5.05V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | J Lead | ±10.84PSI (±74.75kPa) | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, J-Lead, Dual Ports, Same Side | 8-SMD |