AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.835 In Stock | 1 : 1,50000 € Cut Tape (CT) 4.000 : 0,66320 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 9V ~ 20V | 80% | 100kHz ~ 1MHz | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
1.830 In Stock | 1 : 1,62000 € Cut Tape (CT) 3.000 : 0,71533 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 9V ~ 20V | 80% | 100kHz ~ 1MHz | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 10-WQFN Exposed Pad | 10-WQFN (4x3) | Surface Mount | ||
3.998 In Stock | 1 : 1,50000 € Cut Tape (CT) 4.000 : 0,66320 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 9V ~ 20V | 80% | 100kHz ~ 1MHz | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |