Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : 118,88000 € Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 7.00mm | IP67 - Dust Tight, Waterproof | - | |||
3 In Stock | 1 : 155,38000 € Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 7.00mm | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 5 : 171,82000 € Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 7.00mm | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 5 : 171,82000 € Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 7.00mm | IP67 - Dust Tight, Waterproof | - |