Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.414 In Stock | 1 : 3,18000 € Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 20mA (DC) | - | 15 V | - | - | - | Surface Mount | Gull Wing | -20°C ~ 70°C | - | - | - | |||
81 In Stock | 1 : 137,27000 € Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - | |||
777 In Stock | 1 : 1,90000 € Cut Tape (CT) 850 : 1,07041 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Plunger for Cap | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | Brass | Silver | 100 mOhms | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C | - | - | - | |||
177 In Stock | 1 : 22,99000 € Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Keycap | 4-Way Directional | - | Digital (Mechanical Switch) | - | 250mA (AC) | 115 V | - | Phosphor Bronze | Gold | - | Through Hole | PC Pin | -40°C ~ 85°C | - | - | Arrow Marking | |||
21 In Stock | 1 : 144,30000 € Bulk | Bulk | Active | Navigation Switch, 2 - Axis | Conical | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 2A (AC/DC) | 115 V | 28 V | Nickel | Gold | - | Panel Mount | Solder Lug | -55°C ~ 85°C | - | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : 161,45000 € Tray | Tray | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Panel Mount | Connector | -40°C ~ 65°C | Circular - 16.20mm Dia | IP69K - Dust Tight, High Temp Water Jets, Waterproof | - |