Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : 659,61000 € Box | - | Box | Active | Multi-Conductor | - | 24 AWG | - | - | - | - | - | 328.1' (100.0m) | Violet | - | - | - | - | - | - | - | ||
3 In Stock | 1 : 1.737,73000 € Box | - | Box | Active | Multi-Conductor | - | 24 AWG | - | - | - | - | - | 984.3' (300.0m) | Violet | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 175,62000 € Spool | - | Spool | Active | Multi-Conductor | - | 24 AWG | - | - | - | - | - | 164.0' (50.0m) | Violet | - | - | - | - | - | - | - | ||
1 In Stock | 1 : 241,33000 € Box | - | Box | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | - | - | Polyethylene (PE) | - | - | 164.0' (50.0m) | Gray | - | - | 300 V | -20°C ~ 80°C | - | - | - | ||
0 In Stock Check Lead Time | 1 : 810,47000 € Box | - | Box | Active | Multi-Conductor | - | - | - | - | - | - | - | 328.1' (100.0m) | Gray | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : 46,00000 € Box | Box | Active | Multi-Conductor | 4 (2 Pair Twisted) | 24 AWG | - | - | Polyethylene (PE) | - | Foil, Braid | 32.81' (10.00m) | Gray | - | - | 300 V | -20°C ~ 80°C | - | - | Polyethylene (PE) | |||
0 In Stock Check Lead Time | 1 : 96,24000 € Box | Box | Active | Multi-Conductor | 4 (2 Pair Twisted) | 24 AWG | - | - | Polyethylene (PE) | - | Foil, Braid | 82.02' (25.00m) | Gray | - | - | 300 V | -20°C ~ 80°C | - | - | Polyethylene (PE) |