Meters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
BL-400101-01-U
VOLTMETER 200MVDC LCD PANEL MNT
Jewell Instruments LLC
4
In Stock
1 : 51,66000 €
Bulk
Bulk
Discontinued at Digi-Key
Voltmeter
Voltage
±200mVDC
LCD - Green Characters, Backlight
3.5
0.500" (12.70mm)
-
9VDC
Rectangular - 58.24mm x 22.23mm
Panel Mount - Window
PC Pin
-
-
BL-500101-01-U
VOLTMETER 200MVDC LCD PANEL MNT
Jewell Instruments LLC
18
In Stock
1 : 53,17000 €
Bulk
Bulk
Discontinued at Digi-Key
Voltmeter
Voltage
±200mVDC
LCD - Red Characters, Backlight
3.5
0.500" (12.70mm)
-
9VDC
Rectangular - 58.24mm x 22.23mm
Panel Mount - Window
PC Pin
-
-
Showing
of 2

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.