Magnetic, Reed Switches

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
59165-1-S-00-D
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
31.313
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.500 : 0,49786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1-S-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
2.191
In Stock
1 : 1,56000 €
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
4.217
In Stock
1 : 1,16000 €
Cut Tape (CT)
1.500 : 0,60547 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1.647
In Stock
1 : 1,19000 €
Cut Tape (CT)
1.500 : 0,60547 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
1.694
In Stock
1 : 1,56000 €
Box
Box
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1-U-00-A
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
773
In Stock
1 : 1,56000 €
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
Axial
1.590" (40.39mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
-
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
12
In Stock
1 : 1,71000 €
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : 1,71000 €
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
15 ~ 20AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Check Lead Time
1.000 : 0,98670 €
Bulk
Bulk
Active
Molded Body Reed
SPST-NO
20 ~ 25AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Surface Mount
Gull Wing
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.099" (2.52mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
59165-1-S-00-B
SWITCH REED SPST-NO 350MA 140V
Littelfuse Inc.
0
In Stock
Active
Bulk
Active
Molded Body Reed
SPST-NO
10 ~ 15AT
-
350mA (AC), 500mA (DC)
140 V
200 V
10W
1 ms
1 ms
Through Hole
PC Pin
0.795" (20.19mm)
0.630" L x 0.095" W x 0.095" H (16.00mm x 2.40mm x 2.40mm)
0.095" (2.41mm)
-40°C ~ 105°C
0.3 pF
800mA (DC)
Showing
of 10

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.