Keystone Inserts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Exterior Type (Adapter End)
Interior Type (Adapter End)
Exterior Housing Material
Interior Housing Material
Exterior Housing Color
Interior Housing Color
Exterior Contact Material
Interior Contact Material
Exterior Contact Finish
Interior Contact Finish
Operating Temperature
Ratings
Specifications
Features
NK688MBU-Q
INSERT RJ45 JACK TO IDC CONN
Panduit Corp
1.229
In Stock
1 : 9,55000 €
Bulk
Bulk
Active
Modular
Modular Jack 8p8c (RJ45, Ethernet)
IDC, Pressdown, Punchdown Block
Acrylonitrile Butadiene Styrene (ABS)
Polycarbonate (PC)
Blue
Blue
-
-
-
-
-10°C ~ 60°C
Cat6
-
-
DN-93601-U/WH
INSERT RJ45 JACK TO IDC CONN
Assmann WSW Components
335
In Stock
1 : 2,16000 €
Bulk
-
Bulk
Active
Modular
Modular Jack 8p8c (RJ45, Ethernet)
IDC, Pressdown, Punchdown Block
Acrylonitrile Butadiene Styrene (ABS)
Polycarbonate (PC)
White
-
Phosphor Bronze
Phosphor Bronze
Gold
Tin
-10°C ~ 60°C
Cat6
-
-
N238-001-BL
INSERT RJ45 JACK TO IDC CONN
Eaton Tripp Lite
67
In Stock
50
Factory
1 : 4,48000 €
Bulk
-
Bulk
Active
Modular
Modular Jack 8p8c (RJ45, Ethernet)
IDC, Pressdown, Punchdown Block
-
-
Blue
White
-
-
-
-
-
Cat6
-
-
Showing
of 3

Keystone Inserts


Keystone Inserts are connectors of different styles or the same styles that snap into a wall plate to allow connection of an external cable into the wall run cables. The styles include audio, audio/video, banana, barrel/coaxial, coaxial/RF, d-sub, fiber optic, modular, USB, or video with exterior type being banana jack, binding post, BNC, D-Sub, DisplayPort, F-Type, HDMI, LC duplex, modular jack, MT-RJ, phone, RCA, RJ45, S-video, SC duplex/simplex, speaker post, ST simplex, USB, VF-45, or 3.5mm Stereo jack.