Fixed Inductors

Results: 68
Stocking Options
Environmental Options
Media
Exclude
68Results
Applied FiltersRemove All

Showing
of 68
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ELLATV Series
FIXED IND 820UH 340MA 1.27OHM SM
Panasonic Electronic Components
280
In Stock
1 : 1,27000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
820 µH
±20%
340 mA
-
Shielded
1.27Ohm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELL6PV Series
FIXED IND 4.7UH 1.7A 44 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.7 A
-
Shielded
44mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.079" (2.00mm)
ELL6PV Series
FIXED IND 6.8UH 1.25A 55MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
1.25 A
-
Shielded
55mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.079" (2.00mm)
ELL6PV Series
FIXED IND 10UH 1A 85 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
-
Shielded
85mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.079" (2.00mm)
ELL6PV Series
FIXED IND 100UH 340MA 750MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
100 µH
±20%
340 mA
-
Shielded
750mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.079" (2.00mm)
ELLATV Series
FIXED IND 1.5UH 6.7A 5.3MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±30%
6.7 A
-
Shielded
5.3mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 2.2UH 6.2A 6.3MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.2 A
-
Shielded
6.3mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 3.3UH 5.35A 8.8MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
5.35 A
-
Shielded
8.8mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 4.3UH 5A 10 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
4.3 µH
±30%
5 A
-
Shielded
10mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 5.1UH 4.35A 14MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
5.1 µH
±30%
4.35 A
-
Shielded
14mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 6.8UH 4A 16 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
4 A
-
Shielded
16mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 8.2UH 3.7A 18 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
3.7 A
-
Shielded
18mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 10UH 3.3A 23 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
10 µH
±20%
3.3 A
-
Shielded
23mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 12UH 2.9A 25 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
12 µH
±20%
2.9 A
-
Shielded
25mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 15UH 2.8A 32 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.8 A
-
Shielded
32mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 18UH 2.5A 38 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
18 µH
±20%
2.5 A
-
Shielded
38mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 22UH 2.2A 45 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.2 A
-
Shielded
45mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 27UH 2A 56 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
27 µH
±20%
2 A
-
Shielded
56mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 33UH 1.8A 62 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.8 A
-
Shielded
62mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 39UH 1.6A 74 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
39 µH
±20%
1.6 A
-
Shielded
74mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 47UH 1.55A 94 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.55 A
-
Shielded
94mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 56UH 1.35A 100MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
56 µH
±20%
1.35 A
-
Shielded
100mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 68UH 1.2A 130 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
68 µH
±20%
1.2 A
-
Shielded
130mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 82UH 1.1A 150 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
82 µH
±20%
1.1 A
-
Shielded
150mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
ELLATV Series
FIXED IND 100UH 1A 180 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
-
Shielded
180mOhm
-
-
-
-
100 kHz
Surface Mount
Nonstandard
-
0.394" L x 0.394" W (10.00mm x 10.00mm)
0.177" (4.50mm)
Showing
of 68

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.