Fixed Inductors

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PB Series
FIXED IND 27UH 270MA 1.2 OHM SMD
Panasonic Electronic Components
340
In Stock
1 : 0,27000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Wirewound
-
27 µH
±10%
270 mA
-
Unshielded
1.2Ohm Max
10 @ 2.52MHz
11MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 10UH 360MA 650MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
10 µH
±10%
360 mA
-
Unshielded
650mOhm Max
10 @ 2.52MHz
19MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 12UH 340MA 700MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
12 µH
±10%
340 mA
-
Unshielded
700mOhm Max
10 @ 2.52MHz
17MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 15UH 320MA 800MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
15 µH
±10%
320 mA
-
Unshielded
800mOhm Max
10 @ 2.52MHz
15MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 18UH 310MA 900MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
18 µH
±10%
310 mA
-
Unshielded
900mOhm Max
10 @ 2.52MHz
14MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 22UH 300MA 1 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
22 µH
±10%
300 mA
-
Unshielded
1Ohm Max
10 @ 2.52MHz
13MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 33UH 250MA 1.4 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
33 µH
±10%
250 mA
-
Unshielded
1.4Ohm Max
10 @ 2.52MHz
10MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 39UH 230MA 1.6 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
39 µH
±10%
230 mA
-
Unshielded
1.6Ohm Max
10 @ 2.52MHz
9.5MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 47UH 210MA 1.9 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
47 µH
±10%
210 mA
-
Unshielded
1.9Ohm Max
10 @ 2.52MHz
8.5MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 56UH 190MA 2.2 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
56 µH
±10%
190 mA
-
Unshielded
2.2Ohm Max
10 @ 2.52MHz
8MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 68UH 170MA 2.6 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
68 µH
±10%
170 mA
-
Unshielded
2.6Ohm Max
10 @ 2.52MHz
7MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 82UH 160MA 3.5 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
82 µH
±10%
160 mA
-
Unshielded
3.5Ohm Max
10 @ 2.52MHz
6.5MHz
-
-20°C ~ 85°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 100UH 150MA 4 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
100 µH
±10%
150 mA
-
Unshielded
4Ohm Max
20 @ 796kHz
6MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 120UH 130MA 4.5OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
120 µH
±10%
130 mA
-
Unshielded
4.5Ohm Max
20 @ 796kHz
5.5MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 150UH 120MA 6.5OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
150 µH
±10%
120 mA
-
Unshielded
6.5Ohm Max
20 @ 796kHz
5MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 180UH 110MA 7.5OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
180 µH
±10%
110 mA
-
Unshielded
7.5Ohm Max
20 @ 796kHz
4.5MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
PB Series
FIXED IND 220UH 90MA 9 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Wirewound
-
220 µH
±10%
90 mA
-
Unshielded
9Ohm Max
20 @ 796kHz
4MHz
-
-20°C ~ 85°C
796 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
Showing
of 17

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.