AC Fans

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
14
In Stock
1 : 25,13000 €
Box
Box
Obsolete
230VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.3 lbs (589.7 g)
1
In Stock
1 : 25,41000 €
Box
Box
Obsolete
230VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
IP54 - Dust Protected, Water Resistant
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Obsolete
Box
Obsolete
115VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.3 lbs (589.7 g)
0
In Stock
Obsolete
Box
Obsolete
115VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
IP54 - Dust Protected, Water Resistant
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Obsolete
Bulk
Obsolete
240VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Obsolete
Bulk
Obsolete
240VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
CE, UL, VDE
1.3 lbs (589.7 g)
0
In Stock
Obsolete
Bulk
Obsolete
220VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Active
Bulk
Active
220VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
CE, UL, VDE
1.3 lbs (589.7 g)
0
In Stock
Obsolete
Bulk
Obsolete
100VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Obsolete
Bulk
Obsolete
100VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
CE, UL, VDE
1.3 lbs (589.7 g)
0
In Stock
Obsolete
Bulk
Obsolete
200VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, UL, VDE
1.4 lbs (635 g)
0
In Stock
Obsolete
Bulk
Obsolete
200VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.400 in H2O (99.6 Pa)
Ball
Tubeaxial
-
50.0dB
17.00W
3100 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
CE, UL, VDE
1.3 lbs (589.7 g)
0
In Stock
Obsolete
Box
Obsolete
100VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.401 in H2O (100.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
50.0dB
17.00W
3100 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
1.4 lbs (635 g)
0
In Stock
Obsolete
Box
Obsolete
200VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.401 in H2O (100.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
50.0dB
17.00W
3100 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
1.4 lbs (635 g)
0
In Stock
Obsolete
Box
Obsolete
200VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.401 in H2O (100.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
50.0dB
17.00W
3100 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
1.4 lbs (635 g)
0
In Stock
Obsolete
Box
Obsolete
220VAC
Square - 119mm L x 119mm H
38.00mm
116.5 CFM (3.26m³/min)
0.401 in H2O (100.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
50.0dB
17.00W
3100 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
1.4 lbs (635 g)
Showing
of 16

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.