Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
946
In Stock
1 : 3,77000 €
Bulk
Bulk
Active
100 mF
-20%, +80%
5 V
4Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.287" (7.30mm)
0.445" L x 0.236" W (11.30mm x 6.00mm)
0.512" (13.00mm)
-25°C ~ 70°C
788
In Stock
1 : 5,16000 €
Bulk
Bulk
Active
100 mF
-20%, +80%
5 V
4Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.287" (7.30mm)
0.512" L x 0.445" W (13.00mm x 11.30mm)
0.236" (6.00mm)
-25°C ~ 70°C
1.314
In Stock
1 : 5,77000 €
Bulk
Bulk
Active
470 mF
-20%, +80%
5 V
1Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.571" (14.50mm)
-25°C ~ 70°C
1.013
In Stock
1 : 7,10000 €
Bulk
Bulk
Active
1 F
-20%, +80%
5 V
500mOhm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.866" (22.00mm)
-25°C ~ 70°C
68
In Stock
1 : 4,84000 €
Bulk
Bulk
Active
470 mF
-20%, +80%
5 V
1Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.571" L x 0.681" W (14.50mm x 17.30mm)
0.354" (9.00mm)
-25°C ~ 70°C
0
In Stock
Check Lead Time
1 : 11,56000 €
Bulk
Bulk
Active
1 F
-20%, +80%
5 V
500mOhm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.866" L x 0.681" W (22.00mm x 17.30mm)
0.354" (9.00mm)
-25°C ~ 70°C
PB-5R0V104(-R)
CAP 100MF -20% +80% 5V T/H
Eaton - Electronics Division
0
In Stock
100 : 2,53080 €
Bulk
Bulk
Obsolete
100 mF
-20%, +80%
5 V
4Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.287" (7.30mm)
0.445" L x 0.236" W (11.30mm x 6.00mm)
0.512" (13.00mm)
-25°C ~ 70°C
PB-5R0V474(-R)
CAP 470MF -20% +80% 5V T/H
Eaton - Electronics Division
0
In Stock
100 : 3,32410 €
Bulk
Bulk
Obsolete
470 mF
-20%, +80%
5 V
1Ohm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.571" (14.50mm)
-25°C ~ 70°C
0
In Stock
100 : 4,99300 €
Bulk
Bulk
Obsolete
1 F
-20%, +80%
5 V
500mOhm @ 100Hz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.465" (11.80mm)
0.681" L x 0.354" W (17.30mm x 9.00mm)
0.866" (22.00mm)
-25°C ~ 70°C
Showing
of 9

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.