Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
147
In Stock
1 : 4,69000 €
Bulk
Bulk
Active
50 F
±20%
3.8 V
450mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
0.866" (22.00mm)
-15°C ~ 70°C
202
In Stock
1 : 11,21000 €
Bulk
Bulk
Active
220 F
±20%
3.8 V
100mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.650" Dia (16.50mm)
1.063" (27.00mm)
-15°C ~ 70°C
646
In Stock
1 : 3,33000 €
Strip
Strip
Active
10 F
±20%
3.8 V
1.5Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.335" Dia (8.50mm)
0.610" (15.50mm)
-15°C ~ 70°C
1.302
In Stock
1 : 3,22000 €
Bulk
Bulk
Active
30 F
±20%
3.8 V
550mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
0.709" (18.00mm)
-15°C ~ 70°C
1.167
In Stock
1 : 3,07000 €
Strip
Strip
Active
25 F
±20%
3.8 V
650mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.335" Dia (8.50mm)
0.866" (22.00mm)
-15°C ~ 70°C
600
In Stock
1 : 8,85000 €
Bulk
Bulk
Active
120 F
±20%
3.8 V
200mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.508" Dia (12.90mm)
1.063" (27.00mm)
-15°C ~ 70°C
596
In Stock
1 : 10,84000 €
Strip
Strip
Active
150 F
±20%
3.8 V
140mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
1.654" (42.00mm)
-15°C ~ 70°C
55
In Stock
1 : 5,45000 €
Bulk
Bulk
Active
70 F
±20%
3.8 V
250mOhm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.413" Dia (10.50mm)
1.063" (27.00mm)
-15°C ~ 70°C
HS1040-3R8157-R
CAP 10F 20% 3.8V THROUGH HOLE
Eaton - Electronics Division
0
In Stock
100 : 1,73660 €
Strip
Strip
Obsolete
10 F
±20%
3.8 V
1.5Ohm
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.138" (3.50mm)
0.335" Dia (8.50mm)
0.610" (15.50mm)
-15°C ~ 70°C
Showing
of 9

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.