Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.875 In Stock | 1 : 0,23000 € Cut Tape (CT) 3.000 : 0,04369 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7.14% | 500 mW | 180 Ohms | 1 µA @ 43 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
3.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 51 V | ±5.88% | 500 mW | 180 Ohms | 1 µA @ 39 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
3.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5.63% | 500 mW | 40 Ohms | 100 nA @ 11.2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
3.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | ±6% | 500 mW | 55 Ohms | 100 nA @ 14 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
3.000 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05532 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5.68% | 500 mW | 55 Ohms | 100 nA @ 15.4 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.997 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±6.54% | 500 mW | 30 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.993 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5.83% | 500 mW | 70 Ohms | 100 nA @ 16.8 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.992 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±6.06% | 500 mW | 80 Ohms | 100 nA @ 23.1 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.985 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5.13% | 500 mW | 130 Ohms | 100 nA @ 27.3 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.938 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±6% | 500 mW | 30 Ohms | 100 nA @ 10.5 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.900 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03657 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±6.39% | 500 mW | 45 Ohms | 100 nA @ 12.6 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.770 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5.42% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.446 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5.45% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.352 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.847 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,04369 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6.45% | 500 mW | 200 Ohms | 200 nA @ 47 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.971 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,04157 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 500 mW | 300 Ohms | 200 nA @ 57 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
2.993 In Stock | 1 : 0,29000 € Cut Tape (CT) 3.000 : 0,05414 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±7.04% | 500 mW | 80 Ohms | 100 nA @ 18.9 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
3.000 In Stock | 1 : 0,31000 € Cut Tape (CT) 3.000 : 0,04119 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 68 V | ±5.88% | 500 mW | 250 Ohms | 200 nA @ 52 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
0 In Stock Check Lead Time | 3.000 : 0,03657 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5.56% | 500 mW | 90 Ohms | 100 nA @ 25.2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
0 In Stock Check Lead Time | 3.000 : 0,03657 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±6.38% | 500 mW | 150 Ohms | 2 µA @ 36 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
0 In Stock Check Lead Time | 3.000 : 0,03905 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 43 V | ±6.98% | 500 mW | 130 Ohms | 2 µA @ 33 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 | |||
0 In Stock Check Lead Time | 3.000 : 0,04331 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±6.67% | 500 mW | 80 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | SOD-123F | SOD-123 |