Current Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Polarization
Mounting Type
Package / Case
DL2000ID
CURRENT SEN FLUX GATE/CL 2000A
Danisense A/S
3
In Stock
1 : 3.918,03000 €
Bulk
Bulk
Active
AC/DC
Flux Gate, Closed Loop
2000A
1
Ratiometric, Current
-
DC ~ 300kHz
±0.0001%
-
±14.25V ~ 15.75V
1µs
185mA
-40°C ~ 65°C
Bidirectional
Chassis Mount
Module, Single Pass Through
DL2000UB-10V
CURRENT SEN FLUX GATE/CL 2000A
Danisense A/S
0
In Stock
Check Lead Time
1 : 4.477,97000 €
Bulk
Bulk
Active
AC/DC
Flux Gate, Closed Loop
2000A
1
Ratiometric, Voltage
-
DC ~ 300kHz
±0.002%
-
±14.25V ~ 15.75V
1µs
190mA
-40°C ~ 65°C
Bidirectional
Chassis Mount
Module, Single Pass Through
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.