Crystals

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ABM10 SERIES
CRYSTAL 25.0000MHZ 10PF SMD
Abracon LLC
10.710
In Stock
1 : 1,27000 €
Cut Tape (CT)
1.000 : 0,68583 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 16.0000MHZ 10PF SMD
Abracon LLC
18.382
In Stock
1 : 0,54000 €
Cut Tape (CT)
1.000 : 0,39646 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16 MHz
±20ppm
±20ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 24.0000MHZ 10PF SMD
Abracon LLC
70.816
In Stock
1 : 0,88000 €
Cut Tape (CT)
1.000 : 0,37833 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 16.3840MHZ 10PF SMD
Abracon LLC
8.344
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
16.384 MHz
±20ppm
±20ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 24.5760MHZ 10PF SMD
Abracon LLC
1.403
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
24.576 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 40.0000MHZ 8PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
40 MHz
±15ppm
±15ppm
8pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 32.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
32 MHz
±15ppm
±15ppm
10pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 27.0000MHZ 10PF SMD
Abracon LLC
34
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
27 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 20.0000MHZ 10PF SMD
Abracon LLC
3.024
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
20 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 30.0000MHZ 10PF SMD
Abracon LLC
3.606
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
30 MHz
±20ppm
±20ppm
10pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 19.2000MHZ 10PF SMD
Abracon LLC
1.770
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21641 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
19.2 MHz
±20ppm
±20ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 32.0000MHZ 8PF SMD
Abracon LLC
1.000
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±15ppm
8pF
70 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 24.0000MHZ 8PF SMD
Abracon LLC
0
In Stock
4.800
Marketplace
Check Lead Time
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MHz Crystal
24 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 18.4320MHZ 10PF SMD
Abracon LLC
403
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
18.432 MHz
±20ppm
±20ppm
10pF
150 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 28.63636MHZ 8PF SMD
Abracon LLC
984
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
28.63636 MHz
±15ppm
±15ppm
8pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 22.1184MHZ 10PF SMD
Abracon LLC
462
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
22.1184 MHz
±20ppm
±20ppm
10pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 26.0000MHZ 10PF SMD
Abracon LLC
2.817
In Stock
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
26 MHz
±15ppm
±15ppm
10pF
100 Ohms
Fundamental
-10°C ~ 60°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 48.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1.000 : 0,22229 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
48 MHz
±20ppm
±20ppm
10pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
ABM10 SERIES
CRYSTAL 40.0000MHZ 10PF SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : 0,33000 €
Cut Tape (CT)
1.000 : 0,21550 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
40 MHz
±20ppm
±20ppm
10pF
70 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.028" (0.70mm)
Showing
of 19

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.