Process, Temperature
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock 24 Factory | 1 : 580,48000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
2 In Stock | 1 : 918,73000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available | |||
2 In Stock | 1 : 731,33000 € Bulk | Bulk | Obsolete | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) (2) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
4 In Stock | 1 : 736,47000 € Bulk | Bulk | Obsolete | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) (2) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
1 In Stock | 1 : 745,74000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
1 In Stock | 1 : 943,88000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
1 In Stock 15 Factory | 1 : 809,27000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 825,58000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available | |||
1 In Stock | 1 : 731,33000 € Bulk | Bulk | Obsolete | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3), Voltage (External SSR) (2) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 793,94000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 793,94000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 815,39000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 815,39000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Option Cards Available | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 100 ~ 240VAC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Heater Fault Detection, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 831,68000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available | |||
0 In Stock Check Lead Time | 1 : 831,68000 € Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (4) | On/Off, Proportional (PID) | Option Cards Available | 5, 5, 4 | LCD - Tri Color Characters, Backlight | 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) | 24VAC/DC | Rectangular - 92.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | Event Input, Option Cards Available |