Common Mode Chokes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 3 | 700 Ohms @ 60 MHz | 500mA | 110mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.102" L x 0.197" W (2.60mm x 5.00mm) | 0.114" (2.90mm) | 6-SMD, Gull Wing | |||
0 In Stock | Obsolete | Bulk | Obsolete | Power, Signal Line | 2 | 1 kOhms @ 250 MHz | 4A | 13mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.433" Dia x 0.276" W (11.00mm x 7.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal Line | 2 | 1.2 kOhms @ 200 MHz | 3A | 11mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Through Hole | 0.433" Dia x 0.276" W (11.00mm x 7.00mm) | 0.433" (11.00mm) | Vertical, No Base, 4 PC Pin | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal Line | 2 | 1 kOhms @ 60 MHz | 1A | 120mOhm | 50V | - | -25°C ~ 105°C | - | - | - | Surface Mount | 0.102" L x 0.197" W (2.60mm x 5.00mm) | 0.114" (2.90mm) | 6-SMD (5 Leads), Gull Wing |