KYOCERA AVX Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.735 In Stock | 1 : 0,87000 € Cut Tape (CT) 700 : 0,55179 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Direct to Cable, IDC | Board-In | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | 2.70mm-3.10mm Coaxial Cable | - | 6 GHz | 1 | - | Black | - | Copper Alloy | |||
838 In Stock | 1 : 1,24000 € Cut Tape (CT) 850 : 0,52504 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Direct to Cable, IDC | Board-In | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | 2.33mm-2.60mm Coaxial Cable | - | 6 GHz | 1 | - | Black | - | Copper Alloy | |||
0 In Stock Check Lead Time | 7.000 : 0,47100 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Direct to Cable, IDC | Board-In | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | - | Snap-On | 6 GHz | 1 | - | Black | - | Copper Alloy | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Direct to Cable, IDC | Board-In | Solder | Solder | 50 Ohms | Surface Mount, Right Angle | - | RG-178 | - | - | 1 | - | Black | - | Phosphor Bronze |