Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.873 In Stock | 1 : 1,05000 € Bag | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.394" (10.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
901 In Stock | 1 : 1,46000 € Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16x1.5 | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Strain Relief | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
585 In Stock | 1 : 0,83000 € Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.374" (9.50mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : 0,87000 € Bag | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.374" (9.50mm) | M16x1.5 | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Sealing Ring | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |