Bushings, Grommets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
2400300
SZ CONNECTOR GLAND 6-8 MM
Rittal
0
In Stock
Check Lead Time
1 : 43,82000 €
Bag
-
Bag
Active
Grommet, Entry Plate
Cable, Wires
-
-
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-
Plastic
Black
-
4311000
CBL GROMMET 8-36MM 1=10 PCS
Rittal
0
In Stock
Check Lead Time
1 : 209,66000 €
Box
-
Box
Active
Frame Grommet, Split
Cable, Wires
-
-
0.315" ~ 1.417" (8.00mm ~ 36.00mm)
-
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Gray
-
4316000
CABLE ENTRY GROMMETS 13MM 1=25PC
Rittal
0
In Stock
Check Lead Time
1 : 225,06000 €
Retail Package
-
Retail Package
Active
Grommet, Entry Plate
Cable, Wires
-
-
0.512" (13.00mm)
-
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Gray
-
4317000
CABLE ENTRY GROMMETS 21MM 1=25PC
Rittal
0
In Stock
Check Lead Time
1 : 228,24000 €
Box
-
Box
Active
Grommet, Entry Plate
Cable, Wires
-
-
0.827" (21.00mm)
-
Polypropylene (PP)
White
-
Showing
of 4

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.