Battery Chargers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
795405067
BATT CHRGR USB IN-VEHICLE 5V 3A
Molex
0
In Stock
Check Lead Time
1 : 37,08000 €
Bag
Bag
Active
USB In-Vehicle
Mobile Devices
-
2
5V
3A
-
9 ~ 16VDC
-
1.69" L x 1.59" W x 0.80" H (43.0mm x 40.5mm x 20.3mm)
Panel Mount
USB A Receptacle, USB C Receptacle
-
0795405015
BATT CHG USB INVEHICLE 5V 1.5A
Molex
0
In Stock
Check Lead Time
768 : 31,45323 €
Box
Box
Active
USB In-Vehicle
Mobile Devices
-
1
5V
1.5A
-
9 ~ 16VDC
-
1.89" L x 1.02" W x 1.46" H (48.00mm x 26.00mm x 37.05mm)
Panel Mount
USB A Receptacle
Backlight
Showing
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.