Battery Chargers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
0685324462
BATT CHG USB INVEHICLE 5V 2.4A
Molex
233
In Stock
1 : 23,18000 €
Box
Box
Active
USB In-Vehicle
Mobile Devices
-
2
5V
2.4A
-
9 ~ 16VDC
-
1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm)
Panel Mount
USB A Receptacle
Backlight, USB Battery Charging BC1.2 Compliant
0685324510
BATT CHG USB INVEHICLE 5V 2.4A
Molex
101
In Stock
1 : 17,78000 €
Tray
Tray
Active
USB In-Vehicle
Mobile Devices
-
1
5V
2.4A
-
9 ~ 16VDC
-
1.60" L x 1.93" W x 0.90" H (40.58mm x 49.00mm x 22.80mm)
Panel Mount
USB A Receptacle
Backlight, USB Battery Charging BC1.2 Compliant
0685324461
BATT CHG USB INVEHICLE 5V 2.4A
Molex
0
In Stock
Check Lead Time
1.920 : 33,44667 €
Box
Box
Active
USB In-Vehicle
Mobile Devices
-
2
5V
2.4A
-
9 ~ 16VDC
-
1.81" L x 1.85" W x 1.02" H (46.00mm x 47.00mm x 26.00mm)
Panel Mount
USB A Receptacle
Backlight, USB Battery Charging BC1.2 Compliant
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.