Battery Chargers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
PCCG-LFP14.4V10A
BATT CHARGER ENCLOSED 14.4V 10A
ZEUS Battery Products
43
In Stock
1 : 132,54000 €
Bulk
-
Bulk
Active
Enclosed
LiFePO4
-
1
14.4V
10A
-
90 ~ 264VAC
146W
7.09" L x 2.56" W x 1.77" H (180.0mm x 65.0mm x 45.0mm)
Chassis Mount
Alligator Clips
LED Indicator
RPB-1600
BATT CHARGER ENCLOSED 28.8V 55A
MEAN WELL USA Inc.
135
In Stock
1 : 402,48000 €
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
24V
1
28.8V
55A
-
90 ~ 264VAC, 127 ~ 370VDC
1600W
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Rack Mount
Rectangular Connector
LED Indicator
RPB-1600
BATT CHARGER ENCLOSED 14.4V 100A
MEAN WELL USA Inc.
29
In Stock
1 : 402,48000 €
Box
Box
Active
Enclosed
Lead Acid, Lithium-Ion
12V
1
14.4V
100A
-
90 ~ 264VAC, 127 ~ 370VDC
1600W
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Rack Mount
Rectangular Connector
LED Indicator
HEP-600C
BATT CHRGR ENCLOSED 57.6V 10.5A
MEAN WELL USA Inc.
2
In Stock
1 : 270,47000 €
Box
Bulk
Box
Active
Enclosed
Lead Acid, Lithium-Ion
48V
1
57.6V
10.5A
-
90 ~ 305VAC, 127 ~ 431VDC
600W
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
Chassis Mount
Screw Terminal
LED Indicator
RCB-1600
BATT CHRGR ENCLOSED 57.6V 27.5A
MEAN WELL USA Inc.
4
In Stock
1 : 323,89000 €
Box
Bulk
Box
Active
Enclosed
Lead Acid, Lithium-Ion
48V
1
57.6V
27.5A
-
90 ~ 264VAC, 127 ~ 370VDC
1584W
11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm)
Rack Mount
Rectangular Connector
LED Indicator
NPB-1200-12
BATT CHRGR ENCLOSED 42V80V 18A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : 248,83000 €
Bulk
Bulk
Bulk
Active
Enclosed
Lead Acid, Lithium-Ion
48V
1
42V ~ 80V
18A
-
90 ~ 264VAC, 127 ~ 370VDC
1.21kW
9.84" L x 6.22" W x 2.64" H (250.00mm x 158.00mm x 67.00mm)
Chassis Mount
Screw Terminal
-
Showing
of 6

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.