Batteries Rechargeable (Secondary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
BP1.2-12-T1
BATTERY LEAD ACID 12V 1.2AH
B B Battery
0
In Stock
4.450
Alternate Stock
1 : 23,89000 €
Bulk
1 : 8,78000 €
Bulk
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
1.2Ah
3.88" L x 1.83" W x 2.15" H (98.5mm x 46.5mm x 54.5mm)
Spade, .187" (4.7mm)
BP5-12-T2
BATTERY LEAD ACID 12V 5AH
B B Battery
105
In Stock
1 : 38,20000 €
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
5Ah
3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm)
Spade, .250" (6.3mm)
BP5-12-T1
BATTERY LEAD ACID 12V 5AH
B B Battery
159
In Stock
60
Alternate Stock
1 : 38,20000 €
Bulk
1 : 13,78000 €
Bulk
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
5Ah
3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm)
Spade, .187" (4.7mm)
BP2.3-12-T1
BATTERY LEAD ACID 12V 2.3AH
B B Battery
0
In Stock
Check Lead Time
1 : 27,51000 €
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
2.3Ah
7.07" L x 1.40" W x 2.42" H (179.5mm x 35.5mm x 61.5mm)
Spade, .187" (4.7mm)
Showing
of 4

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.