Arrays, Signal Transformers

Results: 87
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Coils
24
Inductance - Connected In Parallel
380 nH400 nH420 nH440 nH600 nH630 nH750 nH780 nH860 nH900 nH1.23 µH1.76 µH
Inductance - Connected In Series
1.54 µH1.6 µH1.69 µH1.76 µH2.4 µH2.5 µH3.01 µH3.14 µH3.46 µH3.6 µH4.9 µH7.06 µH
Tolerance
±20%-
Current Rating - Parallel
220 mA370 mA380 mA390 mA400 mA430 mA440 mA540 mA620 mA630 mA640 mA650 mA
Current Rating - Series
110 mA190 mA200 mA220 mA270 mA310 mA320 mA330 mA350 mA360 mA370 mA390 mA
DC Resistance (DCR) - Parallel
4mOhm Max5mOhm Max6mOhm Max7mOhm Max10mOhm Max14mOhm Max18mOhm Max19mOhm Max21mOhm Max24mOhm Max25mOhm Max27mOhm Max
DC Resistance (DCR) - Series
16mOhm Max19mOhm Max20mOhm Max24mOhm Max28mOhm Max38mOhm Max40mOhm Max56mOhm Max72mOhm Max77mOhm Max78mOhm Max84mOhm Max
Package / Case
4-SMD12-SMD, Gull WingNonstandardNonstandard SMD
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)0.450" L x 0.450" W (11.43mm x 11.43mm)0.550" L x 0.550" W (13.97mm x 13.97mm)0.634" L x 0.661" W (16.10mm x 16.80mm)0.670" L x 0.670" W (17.02mm x 17.02mm)
Height
0.165" (4.19mm)0.171" (4.35mm)0.190" (4.83mm)0.235" (5.97mm)0.250" (6.35mm)0.291" (7.40mm)0.325" (8.26mm)
Stocking Options
Environmental Options
Media
Marketplace Product
87Results
Applied FiltersRemove All

Showing
of 87
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
CTX33 Series
CTX33-2-R
INDUCT ARRAY 2 COIL 31.77UH SMD
Eaton - Electronics Division
3.870
In Stock
1 : 4,39000 €
Cut Tape (CT)
800 : 2,09080 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
31.77 µH
127.09 µH
±20%
1.4 A
700 mA
105mOhm Max
420mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX10-4-R
CTX10-4-R
INDUCT ARRAY 2 COIL 9.6UH SMD
Eaton - Electronics Division
11.372
In Stock
1 : 4,63000 €
Cut Tape (CT)
600 : 2,27650 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.6 µH
38.42 µH
±20%
3.4 A
1.7 A
19mOhm Max
78mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX100-2-R
CTX100-2-R
INDUCT ARRAY 2 COIL 99.45UH SMD
Eaton - Electronics Division
1.817
In Stock
1 : 5,45000 €
Cut Tape (CT)
800 : 2,62218 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
99.45 µH
397.81 µH
±20%
630 mA
320 mA
457mOhm Max
1.828Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX10-1-R
CTX10-1-R
INDUCT ARRAY 2 COIL 10UH SMD
Eaton - Electronics Division
998
In Stock
1 : 6,30000 €
Cut Tape (CT)
1.100 : 2,99817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
1.9 A
950 mA
44mOhm Max
176mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX10-2-R
CTX10-2-R
INDUCT ARRAY 2 COIL 10.58UH SMD
Eaton - Electronics Division
956
In Stock
1 : 6,70000 €
Cut Tape (CT)
800 : 3,21598 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.58 µH
42.3 µH
±20%
2.5 A
1.25 A
31mOhm Max
125mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX33 Series
CTX33-3-R
INDUCT ARRAY 2 COIL 32.86UH SMD
Eaton - Electronics Division
873
In Stock
1 : 6,76000 €
Cut Tape (CT)
800 : 3,27929 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
32.86 µH
131.42 µH
±20%
960 mA
480 mA
83mOhm Max
331mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.190" (4.83mm)
CTX5-4-R
CTX5-4-R
INDUCT ARRAY 2 COIL 4.9UH SMD
Eaton - Electronics Division
268
In Stock
1 : 6,88000 €
Cut Tape (CT)
600 : 3,39762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.9 µH
19.6 µH
±20%
4.4 A
2.2 A
14mOhm Max
56mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX100-4-R
CTX100-4-R
INDUCT ARRAY 2 COIL 99.23UH SMD
Eaton - Electronics Division
1.147
In Stock
1 : 7,25000 €
Cut Tape (CT)
600 : 3,56338 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
99.23 µH
396.9 µH
±20%
920 mA
460 mA
302mOhm Max
1.21Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX150-4-R
INDUCT ARRAY 2 COIL 148.23UH SMD
Eaton - Electronics Division
250
In Stock
1 : 7,27000 €
Cut Tape (CT)
600 : 3,60720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
148.23 µH
592.9 µH
±20%
820 mA
410 mA
372mOhm Max
1.488Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX10 Series
CTX10-3-R
INDUCT ARRAY 2 COIL 9.6UH SMD
Eaton - Electronics Division
14.043
In Stock
1 : 3,20000 €
Cut Tape (CT)
800 : 2,17648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
9.6 µH
38.4 µH
±20%
2.7 A
1.35 A
28mOhm Max
111mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.190" (4.83mm)
CTX50-4-R
CTX50-4-R
INDUCT ARRAY 2 COIL 50.18UH SMD
Eaton - Electronics Division
987
In Stock
1 : 6,85000 €
Cut Tape (CT)
600 : 3,60720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
50.18 µH
200.7 µH
±20%
1.5 A
750 mA
111mOhm Max
443mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX200-4-R
CTX200-4-R
INDUCT ARRAY 2 COIL 200.7UH SMD
Eaton - Electronics Division
393
In Stock
1 : 7,26000 €
Cut Tape (CT)
600 : 3,57350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
200.7 µH
802.82 µH
±20%
640 mA
320 mA
545mOhm Max
2.18Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX250-4-R
CTX250-4-R
INDUCT ARRAY 2 COIL 250UH SMD
Eaton - Electronics Division
1.503
In Stock
1 : 4,59000 €
Cut Tape (CT)
600 : 3,29560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
250 µH
1 mH
±20%
650 mA
330 mA
-
-
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX100-1-R
CTX100-1-R
INDUCT ARRAY 2 COIL 99.23UH SMD
Eaton - Electronics Division
1.362
In Stock
1 : 5,76000 €
Cut Tape (CT)
1.100 : 2,99817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
99.23 µH
396.9 µH
±20%
440 mA
220 mA
784mOhm Max
3.137Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX10-1-R
CTX5-1-R
INDUCT ARRAY 2 COIL 4.9UH SMD
Eaton - Electronics Division
1.179
In Stock
1 : 5,91000 €
Cut Tape (CT)
1.100 : 2,78191 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.9 µH
19.6 µH
±20%
2.3 A
1.15 A
30mOhm Max
122mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX50-2-R
CTX50-2-R
INDUCT ARRAY 2 COIL 51.18UH SMD
Eaton - Electronics Division
460
In Stock
1 : 6,04000 €
Cut Tape (CT)
800 : 3,24801 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
51.18 µH
204.73 µH
±20%
920 mA
460 mA
210mOhm Max
839mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX5-2-R
CTX5-2-R
INDUCT ARRAY 2 COIL 4.7UH SMD
Eaton - Electronics Division
565
In Stock
1 : 6,16000 €
Cut Tape (CT)
800 : 3,06955 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±20%
3 A
1.5 A
21mOhm Max
84mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX300-4-R
CTX300-4-R
INDUCT ARRAY 2 COIL 298.12UH SMD
Eaton - Electronics Division
802
In Stock
1 : 6,17000 €
Cut Tape (CT)
600 : 3,56925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
298.12 µH
1.2 mH
±20%
620 mA
310 mA
672mOhm Max
2.687Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX20-4-R
CTX20-4-R
INDUCT ARRAY 2 COIL 19.6UH SMD
Eaton - Electronics Division
1.046
In Stock
1 : 6,81000 €
Cut Tape (CT)
600 : 3,57350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
19.6 µH
78.4 µH
±20%
2.1 A
1.05 A
55mOhm Max
220mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX25-4-R
CTX25-4-R
INDUCT ARRAY 2 COIL 25.92UH SMD
Eaton - Electronics Division
693
In Stock
1 : 6,88000 €
Cut Tape (CT)
600 : 3,56925 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
25.92 µH
103.68 µH
±20%
2 A
1 A
63mOhm Max
253mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX15-4-R
INDUCT ARRAY 2 COIL 14.16UH SMD
Eaton - Electronics Division
1.266
In Stock
1 : 7,02000 €
Cut Tape (CT)
600 : 3,45058 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
14.16 µH
56.64 µH
±20%
3 A
1.5 A
24mOhm Max
96mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX33 Series
CTX33-4-R
INDUCT ARRAY 2 COIL 33.12UH SMD
Eaton - Electronics Division
1.118
In Stock
1 : 7,19000 €
Cut Tape (CT)
600 : 3,53053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33.12 µH
132.5 µH
±20%
1.8 A
900 mA
72mOhm Max
287mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX15-1-R
CTX15-1-R
INDUCT ARRAY 2 COIL 14.4UH SMD
Eaton - Electronics Division
1.100
In Stock
1 : 5,40000 €
Cut Tape (CT)
1.100 : 2,99817 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
14.4 µH
57.6 µH
±20%
1.1 A
550 mA
80mOhm Max
319mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX20-1-R
CTX20-1-R
INDUCT ARRAY 2 COIL 19.6UH SMD
Eaton - Electronics Division
1.678
In Stock
1 : 5,80000 €
Cut Tape (CT)
1.100 : 2,71879 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
19.6 µH
78.4 µH
±20%
1 A
500 mA
146mOhm Max
583mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX150-1-R
CTX150-1-R
INDUCT ARRAY 2 COIL 148.23UH SMD
Eaton - Electronics Division
2.277
In Stock
1 : 5,83000 €
Cut Tape (CT)
1.100 : 2,73666 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
148.23 µH
592.9 µH
±20%
380 mA
190 mA
965mOhm Max
3.861Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
Showing
of 87

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.