Arrays, Signal Transformers

Results: 37
Stocking Options
Environmental Options
Media
Marketplace Product
37Results
Applied FiltersRemove All

Showing
of 37
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
CTX10 Series
CTX10-4A-R
INDUCT ARRAY 2 COIL 10.53UH SMD
Eaton - Electronics Division
554
In Stock
1 : 6,10000 €
Cut Tape (CT)
600 : 3,23910 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10.53 µH
42.11 µH
±25%
4.67 A
2.33 A
4.09 A
2.05 A
20mOhm Max
81mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX33 Series
CTX33-4A-R
INDUCT ARRAY 2 COIL 34.8UH SMD
Eaton - Electronics Division
2.492
In Stock
1 : 5,97000 €
Cut Tape (CT)
600 : 2,93382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
34.8 µH
139.2 µH
±25%
2.49 A
1.25 A
2.25 A
1.13 A
71mOhm Max
283mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX15-4A-R
INDUCT ARRAY 2 COIL 14.7UH SMD
Eaton - Electronics Division
294
In Stock
1 : 6,22000 €
Cut Tape (CT)
600 : 3,23953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
14.7 µH
58.81 µH
±25%
3.87 A
1.94 A
3.46 A
1.73 A
29mOhm Max
117mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX20-4A-R
CTX20-4A-R
INDUCT ARRAY 2 COIL 19.58UH SMD
Eaton - Electronics Division
124
In Stock
1 : 6,31000 €
Cut Tape (CT)
600 : 3,23953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
19.58 µH
78.3 µH
±25%
3.62 A
1.81 A
3 A
1.5 A
34mOhm Max
135mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX25-4A-R
CTX25-4A-R
INDUCT ARRAY 2 COIL 25.14UH SMD
Eaton - Electronics Division
1.153
In Stock
1 : 6,42000 €
Cut Tape (CT)
600 : 3,15660 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
25.14 µH
100.51 µH
±25%
3.02 A
1.51 A
2.65 A
1.32 A
48mOhm Max
193mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX5-4A-R
CTX5-4A-R
INDUCT ARRAY 2 COIL 4.26UH SMD
Eaton - Electronics Division
120
In Stock
1 : 5,81000 €
Cut Tape (CT)
600 : 3,10367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.26 µH
17.05 µH
±25%
7.21 A
3.61 A
6.43 A
3.21 A
8.5mOhm Max
33.9mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX100-4A-R
INDUCT ARRAY 2 COIL 100.57UH SMD
Eaton - Electronics Division
900
In Stock
1 : 6,31000 €
Cut Tape (CT)
600 : 3,10123 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100.57 µH
402.3 µH
±25%
1.37 A
690 mA
1.32 A
660 mA
235mOhm Max
939mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX300-4A-R
CTX300-4A-R
INDUCT ARRAY 2 COIL 302.8UH SMD
Eaton - Electronics Division
297
In Stock
1 : 5,24000 €
Cut Tape (CT)
600 : 3,49787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
302.8 µH
1.2 mH
±25%
750 mA
370 mA
760 mA
380 mA
787mOhm Max
3.148Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX2-4A-R
INDUCT ARRAY 2 COIL 2.18UH SMD
Eaton - Electronics Division
2.312
In Stock
1 : 5,75000 €
Cut Tape (CT)
600 : 2,69363 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.18 µH
8.7 µH
±25%
8.38 A
4.19 A
9 A
4.5 A
6.3mOhm Max
25.1mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX150-4A-R
CTX150-4A-R
INDUCT ARRAY 2 COIL 153.5UH SMD
Eaton - Electronics Division
600
In Stock
1 : 6,30000 €
Cut Tape (CT)
600 : 3,10075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
153.5 µH
613.9 µH
±25%
1.1 A
550 mA
1.07 A
540 mA
365mOhm Max
1.462Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 20.73UH SMD
CTX20-1A-R
INDUCT ARRAY 2 COIL 20.73UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
20.73 µH
82.91 µH
±25%
1.71 A
860 mA
1.79 A
890 mA
127mOhm Max
507mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX5-2A-R
CTX50-2A-R
INDUCT ARRAY 2 COIL 49.38UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
49.38 µH
197.5 µH
±25%
1.28 A
640 mA
1.5 A
750 mA
240mOhm Max
961mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.235" (5.97mm)
CTX8 Series
CTX8-4A-R
INDUCT ARRAY 2 COIL 8.7UH SMD
Eaton - Electronics Division
57
In Stock
1 : 4,27000 €
Cut Tape (CT)
600 : 3,10367 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
8.7 µH
34.8 µH
±25%
5.49 A
2.74 A
4.5 A
2.25 A
15mOhm Max
59mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
CTX50-4A-R
CTX50-4A-R
INDUCT ARRAY 2 COIL 50.11UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : 6,53000 €
Cut Tape (CT)
600 : 3,23953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
50.11 µH
200.4 µH
±25%
2.05 A
1.03 A
1.88 A
940 mA
104mOhm Max
418mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 313NH SMD
CTX0.33-4A-R
INDUCT ARRAY 2 COIL 313NH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
600 : 3,13323 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
313 nH
1.25 µH
±25%
12.2 A
6.09 A
22.5 A
11.25 A
3mOhm Max
11.9mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 744NH SMD
CTX0.68-4A-R
INDUCT ARRAY 2 COIL 744NH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
600 : 3,13323 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
744 nH
2.98 µH
±25%
10.6 A
5.28 A
15 A
7.5 A
4mOhm Max
15.8mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 1.39UH SMD
CTX1-4A-R
INDUCT ARRAY 2 COIL 1.39UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
600 : 3,13323 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
1.39 µH
5.57 µH
±25%
9.23 A
4.62 A
11.25 A
5.63 A
5.2mOhm Max
20.7mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 200.4UH SMD
CTX200-4A-R
INDUCT ARRAY 2 COIL 200.4UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
600 : 3,25013 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
2
200.4 µH
801.8 µH
±25%
920 mA
460 mA
940 mA
470 mA
521mOhm Max
2.085Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 68.21UH SMD
CTX68-4A-R
INDUCT ARRAY 2 COIL 68.21UH SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : 6,28000 €
Cut Tape (CT)
600 : 3,23953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
68.21 µH
272.8 µH
±25%
1.7 A
850 mA
1.61 A
800 mA
153mOhm Max
612mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.550" L x 0.550" W (13.97mm x 13.97mm)
0.250" (6.35mm)
INDUCT ARRAY 2 COIL 402NH SMD
CTX0.33-1A-R
INDUCT ARRAY 2 COIL 402NH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
402 nH
1.61 µH
±25%
10 A
4.98 A
12.5 A
6.25 A
3.7mOhm Max
15mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
INDUCT ARRAY 2 COIL 99.45UH SMD
CTX100-1A-R
INDUCT ARRAY 2 COIL 99.45UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
99.45 µH
397.8 µH
±25%
740 mA
370 mA
820 mA
410 mA
686mOhm Max
2.745Ohm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
CTX10 Series
CTX10-1A-R
INDUCT ARRAY 2 COIL 10.58UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
10.58 µH
42.3 µH
±25%
2.84 A
1.42 A
2.5 A
1.25 A
46mOhm Max
183mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
INDUCT ARRAY 2 COIL 1.18UH SMD
CTX1-1A-R
INDUCT ARRAY 2 COIL 1.18UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
1.18 µH
4.7 µH
±25%
7.26 A
3.63 A
7.5 A
3.75 A
7mOhm Max
28.2mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
INDUCT ARRAY 2 COIL 15.23UH SMD
CTX15-1A-R
INDUCT ARRAY 2 COIL 15.23UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
15.23 µH
60.91 µH
±25%
2.07 A
1.03 A
2.08 A
1.04 A
87mOhm Max
348mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
INDUCT ARRAY 2 COIL 2.3UH SMD
CTX2-1A-R
INDUCT ARRAY 2 COIL 2.3UH SMD
Eaton - Electronics Division
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
2
2.3 µH
9.21 µH
±25%
5.64 A
2.82 A
5.36 A
2.68 A
12mOhm Max
47mOhm Max
Unshielded
-
-40°C ~ 85°C
Surface Mount
Nonstandard
0.450" L x 0.450" W (11.43mm x 11.43mm)
0.165" (4.19mm)
Showing
of 37

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.