
RT0603DRD073K16L | |
|---|---|
DigiKey Part Number | 311-3.16KDTR-ND - Tape & Reel (TR) 311-3.16KDCT-ND - Cut Tape (CT) 311-3.16KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD073K16L |
Description | RES SMD 3.16KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD073K16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02184 € | 5,46 € |
| 500 | 0,02072 € | 10,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02011 € | 100,55 € |
| 10.000 | 0,01749 € | 174,90 € |
| 15.000 | 0,01657 € | 248,55 € |
| 35.000 | 0,01625 € | 568,75 € |
| 50.000 | 0,01593 € | 796,50 € |
| 60.000 | 0,01578 € | 946,80 € |
| 120.000 | 0,01523 € | 1.827,60 € |
| 125.000 | 0,01520 € | 1.900,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

