
CC0201BRNPO8BN1R5 | |
|---|---|
DigiKey Part Number | 311-3659-2-ND - Tape & Reel (TR) 311-3659-1-ND - Cut Tape (CT) 311-3659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN1R5 |
Description | CAP CER 1.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01590 € | 1,59 € |
| 500 | 0,01136 € | 5,68 € |
| 1.000 | 0,00997 € | 9,97 € |
| 2.500 | 0,00850 € | 21,25 € |
| 5.000 | 0,00762 € | 38,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00464 € | 69,60 € |
| 30.000 | 0,00459 € | 137,70 € |
| 45.000 | 0,00457 € | 205,65 € |
| 75.000 | 0,00454 € | 340,50 € |
| 105.000 | 0,00452 € | 474,60 € |
| 150.000 | 0,00450 € | 675,00 € |
| 180.000 | 0,00449 € | 808,20 € |
| 360.000 | 0,00447 € | 1.609,20 € |
| 375.000 | 0,00446 € | 1.672,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

