Direct



1.5SMC22CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC22CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22CA/TR7 |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14548 € | 72,74 € |
| 1.000 | 0,13189 € | 131,89 € |
| 1.500 | 0,12489 € | 187,34 € |
| 2.500 | 0,11695 € | 292,38 € |
| 3.500 | 0,11222 € | 392,77 € |
| 5.000 | 0,10759 € | 537,95 € |
| 12.500 | 0,09737 € | 1.217,12 € |
| 25.000 | 0,09244 € | 2.311,00 € |
| Unit Price without VAT: | 0,14548 € |
|---|---|
| Unit Price with VAT: | 0,18040 € |


