P4KE200CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07175 €
Datasheet
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE200CA/B

DigiKey Part Number
13-P4KE200CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE200CA/B
Description
TVS DIODE 171VWM 274VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
274V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,04738 €142,14 €
6.0000,04309 €258,54 €
9.0000,04087 €367,83 €
15.0000,03837 €575,55 €
21.0000,03688 €774,48 €
30.0000,03542 €1.062,60 €
75.0000,03220 €2.415,00 €
150.0000,03167 €4.750,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04738 €
Unit Price with VAT:0,05875 €