
1825730000 | |
|---|---|
DigiKey Part Number | 281-2051-ND |
Manufacturer | |
Manufacturer Product Number | 1825730000 |
Description | TERM BLK 11POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 14 | 3,96000 € | 55,44 € |
| 28 | 3,59964 € | 100,79 € |
| 56 | 3,30036 € | 184,82 € |
| 112 | 3,05616 € | 342,29 € |
| 252 | 2,83063 € | 713,32 € |
| 504 | 2,68105 € | 1.351,25 € |
| 1.008 | 2,56368 € | 2.584,19 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,26640 € |


