1803880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1803880000
1803880000
1803880000

1803880000

DigiKey Part Number
281-3438-ND
Manufacturer
Manufacturer Product Number
1803880000
Description
CONN RCPT FMALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,31000 €12,31 €
1010,45700 €104,57 €
259,80200 €245,05 €
509,33380 €466,69 €
1008,88850 €888,85 €
2508,33240 €2.083,10 €
5007,93516 €3.967,58 €
1.0007,55689 €7.556,89 €
Manufacturers Standard Package
Unit Price without VAT:12,31000 €
Unit Price with VAT:15,26440 €