Direct

BTA225B-800BTJ | |
|---|---|
DigiKey Part Number | BTA225B-800BTJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTA225B-800BTJ |
Description | TRIAC 800V 25A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 25 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 190A, 209A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,67191 € | 3.762,70 € |
| Unit Price without VAT: | 0,67191 € |
|---|---|
| Unit Price with VAT: | 0,83317 € |


