
784373680560 | |
|---|---|
DigiKey Part Number | 732-784373680560TR-ND - Tape & Reel (TR) 732-784373680560CT-ND - Cut Tape (CT) 732-784373680560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373680560 |
Description | FIXED IND 56UH 3.2A 200 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 3.2 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373680560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 56 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,34900 € | 23,49 € |
| 100 | 1,99750 € | 199,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,56629 € | 1.253,03 € |
| 2.400 | 1,33483 € | 3.203,59 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,55880 € |

